ECC40DCTH-S288

Heilind Number:SULECC40DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCTH-S288

Detailed Description

Introducing the ECC40DCTHS288, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable signal transmission, even in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power and data-intensive applications. The Hairpin contact type and Card Extender termination method offer secure mating, while the 2.54mm pitch and 80 positions allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -65 to 125°C, and with Matte Tin termination plating for enhanced durability, this connector guarantees long-lasting performance. Perfect for aerospace, defense, and industrial systems, the ECC40DCTHS288 sets a new standard for connectivity excellence.