| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DCTH |
ECC40DCTH
| Heilind Number: | SULECC40DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DCTH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows with 80 female contacts, this connector offers seamless connectivity. The contact material, made of Phosphor Bronze with Gold plating, ensures efficient signal transmission and longevity. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance standards. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability even in harsh environments. Perfect for aerospace, defense, and industrial electronics, the ECC40DCTH is a reliable solution for your connectivity needs.

