ECC40DCTI-S288

Heilind Number:SULECC40DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCTI-S288

Detailed Description

The ECC40DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission even in harsh environments. Its 80 positions, arranged in 2 rows with a 2.54mm pitch, allow for secure and efficient connectivity. The female connector, with a threaded mount type and card extender termination method, offers easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance under extreme conditions. The hairpin contact type and straddle orientation further enhance its durability and functionality. Ideal for aerospace, defense, and industrial applications, the ECC40DCTI-S288 is a top choice for mission-critical systems.