ECC40DCTN-S288

Heilind Number:SULECC40DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCTN-S288

Detailed Description

The ECC40DCTN-S288 is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and phosphor bronze, this female connector with two rows offers a seamless interface in electronic assemblies. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures safe and stable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation allow for easy and secure mating. With 80 positions and a pitch of 2.54mm, precise and consistent connections are achieved. The termination method is through a card extender with matte tin plating, ensuring durability even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether used in consumer electronics or industrial machinery, the ECC40DCTNS288 guarantees high performance and longevity.