ECC40DCTN

Heilind Number:SULECC40DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCTN

Detailed Description

Introducing the ECC40DCTN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. This female connector features 80 positions with a 2.54mm pitch, allowing for seamless integration onto PCBs. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The hairpin contact type and straight orientation streamline assembly processes, while the thru-hole termination method offers secure mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. With a connector height of 15.49mm and a compact width of 9.4mm, it optimizes space utilization on circuit boards. The matte tin termination plating enhances solderability and RoHS compliance. Perfect for use in telecommunications, aerospace, and automotive industries, the ECC40DCTN sets the standard for reliable and efficient board-to-board connections.