ECC40DCTS

Heilind Number:SULECC40DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCTS

Detailed Description

The ECC40DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in environments with temperatures ranging from -65 to 125°C. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and signal transmission. The female gender, side-hole mount type, and thru-hole termination method facilitate easy installation on PCBs. With 80 gold-plated Hairpin contacts arranged in two rows with a pitch of 2.54mm, it offers efficient signal transfer. The Matte Tin termination plating enhances durability. Compact and space-saving, with a connector height of 15.49mm and width of 9.4mm, it is ideal for applications where size is a constraint. Whether in aerospace, military, or industrial settings, the ECC40DCTS connector guarantees optimal performance.