ECC40DCTT-S288

Heilind Number:SULECC40DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCTT-S288

Detailed Description

Introducing the ECC40DCTTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mounting type, this connector ensures secure and reliable connections in any setup. Featuring two rows with a total of 80 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The termination method is via card extender, with a tail length of 3.94 mm for easy installation. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Trust the ECC40DCTTS288 for high-reliability connections in aerospace, defense, and industrial applications.