ECC40DCTT

Heilind Number:SULECC40DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCTT

Detailed Description

The ECC40DCTT connector is a crucial component for high-performance electronic systems, offering reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it meets the demands of various applications. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. With 80 positions across 2 rows and a pitch of 2.54mm, it allows for efficient connectivity. The straight orientation and hairpin contact type further enhance its usability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. With matte tin termination plating and compliance with industry standards, it ensures high reliability in board-to-board and card edge connections. Whether in consumer electronics or industrial machinery, the ECC40DCTT is the perfect choice for dependable interconnection solutions.