ECC40DCWD-S288

Heilind Number:SULECC40DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCWD-S288

Detailed Description

Introducing the ECC40DCWDS288, a high-performance Board-to-Board PCB Connector designed for optimal connectivity in electronic systems. With a female gender and two rows, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. Operating at 3A and 700VAC, it offers secure power transmission. The gold-plated hairpin contacts guarantee low resistance and enhanced signal integrity. Its clearance hole mount type and card extender termination method facilitate easy installation. With 80 positions and a 2.54mm pitch, it enables efficient data transfer. This connector, with a compact form factor of 15.49mm in height and 9.4mm in width, is perfect for space-constrained applications. Meeting stringent standards with a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures long-term performance. Ideal for high-reliability systems, the ECC40DCWDS288 is the perfect solution for your connectivity needs.