ECC40DCWD

Heilind Number:SULECC40DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCWD

Detailed Description

Introducing the ECC40DCWD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring two rows with a total of 80 positions, this female connector ensures ample capacity for complex circuitry. With a clearance hole mount type and thru-hole termination method, installation is secure and straightforward. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the hairpin contact type and straight orientation facilitate seamless signal transmission. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for various power and data applications. With a tail length of 3.18mm and a compact design, it offers flexibility in PCB layouts. Its wide operating temperature range of -65 to 125°C ensures reliability in harsh environments. Trust the ECC40DCWD for your connectivity needs in aerospace, defense, and industrial applications.