ECC40DCWH-S288

Heilind Number:SULECC40DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCWH-S288

Detailed Description

Introducing the ECC40DCWHS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact form factor and two rows of 80 female contacts, this connector offers seamless connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Featuring a pitch of 2.54mm, it allows for efficient data transmission. Operating at voltages up to 700 VAC and amperages of 3A, it meets the demands of various power and signal requirements. The termination method of card extender with matte tin plating guarantees secure attachment. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The ECC40DCWHS288 is the ideal solution for high-density PCB interconnection, offering uncompromising performance in aerospace, defense, and other mission-critical industries.