ECC40DCWI-S288

Heilind Number:SULECC40DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCWI-S288

Detailed Description

Introducing the ECC40DCWI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in intricate electronic systems. This female connector, featuring two rows for enhanced functionality, boasts a sturdy threaded mount type and reliable card extender termination method. Crafted with precision, it ensures optimal signal transmission with its contact material of phosphor bronze and gold plating. Operating at an amperage of 3A and a voltage of 700VAC, this connector guarantees efficient power delivery. Its hairpin contact type and straddle orientation further enhance its versatility, accommodating 80 positions with a pitch of 2.54mm (.1 in). With a tail length of 2.79mm (.11 in) and a compact connector height of 15.49mm (.61 in), it offers a streamlined solution for space-constrained applications. Built to withstand harsh environments, it has an operating temperature range of -65°C to 125°C, making it suitable for a wide range of industries. The termination plating of matte tin ensures durability and longevity, while its compliance with industry standards underscores its quality and reliability. Whether in aerospace, defense, or telecommunications, the ECC40DCWIS288 connector is the perfect choice for demanding applications.