| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCWI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DCWI |
ECC40DCWI
| Heilind Number: | SULECC40DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DCWI, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a sturdy PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of Hairpin contacts offering 80 positions on a 2.54mm pitch, it allows for efficient data transfer in compact spaces. The straight orientation and threaded mount type facilitate secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its Matte Tin termination plating guarantees long-term durability. Trust in the ECC40DCWI for seamless board-to-board connections in your projects.

