ECC40DCWN-S288

Heilind Number:SULECC40DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCWN-S288

Detailed Description

The ECC40DCWN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Constructed with durable PBT and Phosphor Bronze materials, this female connector offers a secure fit for two rows of 80 positions. With a pitch of 2.54mm and operating at a maximum voltage of 700VAC, it ensures optimal signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method utilizes card extender technology. Featuring a hairpin contact type and straddle orientation, it guarantees stable connections in various applications. With a tail length of 2.79mm and a connector height of 15.49mm, this connector is suitable for compact designs. Certified for use in harsh environments with an operating temperature range of -65 to 125°C, it is ideal for industrial and commercial use. The termination plating of matte tin further enhances its durability. In conclusion, the ECC40DCWNS288 offers a perfect balance of performance, reliability, and versatility, making it a top choice for your connectivity needs.