ECC40DCWN

Heilind Number:SULECC40DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCWN

Detailed Description

The ECC40DCWN is a high-performance female connector designed for board-to-board PCB applications. With a compact form factor and two rows, it offers a total of 80 contact positions, ensuring robust connectivity. Featuring PBT and Phosphor Bronze construction with gold plating, it guarantees reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. The termination method is through-hole, and the tail length is 3.18mm, allowing for easy installation. This connector, with a pitch of 2.54mm, is suitable for various electronics projects. Operating in a wide temperature range from -65 to 125°C, it is highly durable. The matte tin termination plating enhances its longevity. With its straight orientation and hairpin contact type, it offers efficient performance. Overall, the ECC40DCWN is a top choice for professionals seeking quality and durability in their PCB connections.