ECC40DCWS-S288

Heilind Number:SULECC40DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCWS-S288

Detailed Description

Introducing the ECC40DCWSS288, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and durable construction, this connector features two rows of 80 female contact positions, allowing for reliable and secure connections. The PBT and Phosphor Bronze materials, along with gold-plated contacts, ensure excellent conductivity and longevity, even in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. The side hole mount type with card extender termination method offers easy installation and maintenance. With a pitch of 2.54mm and a tail length of 2.79mm, precise connectivity is guaranteed. Rated for temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the ECC40DCWSS288 for seamless and efficient board-to-board connections in your projects.