ECC40DCWS

Heilind Number:SULECC40DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCWS

Detailed Description

Introducing the ECC40DCWS, a high-performance board-to-board PCB connector designed for critical applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a female gender, it offers two rows of contacts with a side hole mount type for easy installation. The termination method is through-hole, guaranteeing secure connections. Contacts are made of phosphor bronze with gold plating, providing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding environments. The hairpin contact type and straight orientation further enhance its functionality. With 80 positions and a tail length of 3.18mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it meets the demands of harsh operating conditions. The matte tin termination plating ensures long-term reliability. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a vital component for high-reliability systems.