ECC40DCWT-S288

Heilind Number:SULECC40DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCWT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC40DCWT-S288. This high-performance connector, featuring a female gender with two rows and a threaded mount type, offers seamless connectivity in electronic applications. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, and gold plating guarantee efficient signal transfer. Designed with a pitch of 2.54mm and a hairpin contact type, it allows for precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination method, Card Extender, and termination plating in Matte Tin ensure robust and durable performance. Whether in industrial or commercial settings, this ECC40DCWTS288 connector is a trusted solution for your connectivity needs.