ECC40DCWT

Heilind Number:SULECC40DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCWT

Detailed Description

Introducing the ECC40DCWT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and threaded mount type offer secure installation, while the thru-hole termination method simplifies assembly. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal transmission at a maximum voltage of 700VAC. Boasting 80 positions with hairpin contact type, this connector delivers high-density connectivity with a straight orientation. Its -65 to 125°C operating temperature range and matte tin termination plating make it suitable for a wide range of industrial and commercial uses. Compact yet robust, the ECC40DCWT is a top choice for engineers seeking quality and performance in their PCB designs.