ECC40DETH

Heilind Number:SULECC40DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DETH

Detailed Description

The ECC40DETH is a high-quality Board To Board PCB Connector designed for reliable and efficient signal transmission in electronic circuits. Featuring a gender of Female and two rows with a clearance hole mount type, this connector ensures secure attachment to the PCB. The termination method of Thru Hole, with contacts made of Phosphor Bronze and plated with Gold, guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The Cantilever contact type and straight orientation make it easy to insert and remove cables. With 80 positions and a tail length of 5.08mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is reliable even in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layout. The termination plating of Matte Tin ensures corrosion resistance. Overall, the ECC40DETH is a top choice for engineers seeking high-performance connectors for their PCB designs.