ECC40DETN

Heilind Number:SULECC40DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DETN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DETN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECC40DETN, is a high-quality component designed for reliable electrical connections. Featuring a female gender and two rows, it offers a secure fit on PCBs. The termination method of Thru Hole ensures stability during assembly. Made of durable Phosphor Bronze with Gold plating, it guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-performance standards. The Cantilever contact type and straight orientation facilitate easy mating. With 80 positions and a tail length of 5.08mm, it allows for multiple connections. Operating in a wide temperature range of -65 to 105°C, it is suitable for various environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is essential for electronic systems requiring secure and efficient board-to-board connections.