ECC40DEYH

Heilind Number:SULECC40DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DEYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DEYH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, with SKU ECC40DEYH, offers reliable connectivity for your electronic devices. Featuring a dual-row design with 80 positions and a 2.54mm pitch, this connector ensures efficient data transmission. Its female gender and thru-hole termination method make it easy to integrate into your PCB assembly. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, it's suitable for a wide range of applications. The cantilever contact type and clearance hole mount provide secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Trust in the ECC40DEYH for high-performance board-to-board connectivity.