ECC40DEYI

Heilind Number:SULECC40DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DEYI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DEYI

Detailed Description

Introducing the ECC40DEYI, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections. Engineered with precision, this connector features two rows with a total of 80 positions, allowing for extensive connectivity options. The female gender and threaded mount type ensure secure attachment to your PCB. The termination method of thru hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability, even in harsh environments. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation make for easy and efficient installation. The ECC40DEYI operates flawlessly in temperatures ranging from -65 to 105°C, making it ideal for both standard and demanding operating conditions. Trust in this connector for your next project, where quality and performance are paramount.