ECC40DEYN

Heilind Number:SULECC40DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DEYN

Detailed Description

The ECC40DEYN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. Featuring a female gender, cantilever contact type, and gold plating, it offers efficient signal transmission with minimal signal loss. This connector has 80 positions spread across 2 rows, with a pitch of 2.54mm. Its straight orientation and no mounting requirement make installation easy. Operating at a wide temperature range of -65 to 105°C and with a voltage rating of 700VAC, it is suitable for use in various industries. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Whether used in telecommunications, aerospace, or industrial equipment, the ECC40DEYN connector delivers exceptional performance and durability.