ECC40DJBN

Heilind Number:SULECC40DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DJBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DJBN

Detailed Description

Enhance your electronic connections with the ECC40DJBN Board-To-Board PCB Connector. Crafted with precision from PBT and Phosphor Bronze materials, this female connector boasts a robust design suitable for demanding applications. With a pitch of 2.54mm and 80 positions spread over 2 rows, it ensures efficient signal transmission. The Cantilever contact type, plated with gold for optimal conductivity, guarantees reliable performance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is built for durability and safety. Its press-fit termination method and tail length of 4.83mm offer easy and secure installation. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust the ECC40DJBN for seamless and high-quality board-to-board connections in various electronic systems.