| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DJGN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 15.88 mm, .625 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DJGN |
ECC40DJGN
| Heilind Number: | SULECC40DJGN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DJGN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DJGN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 2-row, 80-position configuration, making it ideal for complex circuitry setups. Featuring a press-fit termination method and gold-plated contacts, it ensures reliable conductivity and signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for demanding industrial applications. Its straight orientation and compact dimensions of 13.97 mm in height and 9.4 mm in width facilitate easy integration onto PCBs. Trust the ECC40DJGN for efficient and secure inter-board connections in your electronic designs.

