ECC40DJWN

Heilind Number:SULECC40DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DJWN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DJWN

Detailed Description

This female PCB connector, SKU ECC40DJWN, features a durable construction using PBT and phosphor bronze materials, making it ideal for high-performance applications. With a pitch of 2.54mm and 80 positions spread across 2 rows, it provides reliable connectivity on circuit boards. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, this connector is suitable for power and signal transmission. Its straight orientation and press-fit termination method simplify installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in various environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs, catering to the requirements of high-density electronic devices. Perfect for board-to-board and card edge connections, this ECC40DJWN model is a reliable solution for your connectivity needs.