ECC40DJXN

Heilind Number:SULECC40DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DJXN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DJXN

Detailed Description

Introducing the ECC40DJXN, a high-performance board-to-board PCB connector designed for professional applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Its two rows of 80 female contacts, each with a press-fit termination method and gold plating, guarantee secure and low-resistance connections. Operating at a maximum of 3A and 700VAC, this connector is suitable for power and signal transmission. The cantilever contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Trust the ECC40DJXN for high-reliability connectivity in your electronic designs.