ECC40DJZN

Heilind Number:SULECC40DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DJZN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.35 mm, .565 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DJZN

Detailed Description

Introducing the ECC40DJZN, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 80 positions, this connector offers seamless connectivity for your circuit boards. Constructed with PBT and Phosphor Bronze materials and featuring gold contact plating, it ensures optimal signal transmission and durability. The Cantilever contact type provides secure connections, while the termination method of Press-Fit guarantees easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. The ECC40DJZN, with its compact dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, is a space-efficient solution for your connectivity needs. Trust in its Matte Tin termination plating for enhanced performance and longevity. Upgrade your PCB connections with this reliable and high-quality connector.