ECC40DKAD

Heilind Number:SULECC40DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKAD

Detailed Description

Introducing the ECC40DKAD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a dual-row, 80-position layout, this connector features female gender and right-angle orientation, perfect for space-saving installations. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability, even in harsh operating conditions ranging from -65 to 125°C. The termination method is through-hole, guaranteeing secure attachment to PCBs. Gold-plated contacts offer superior conductivity, while a voltage rating of 700 VAC and an amperage of 3A make it suitable for a wide range of applications. With a pitch of 2.54mm (.1 in) and a connector height of 13.97mm (.55 in), it meets industry standards for performance and compatibility. Ideal for use in hi-rel environments, this connector, with its matte tin termination plating, offers excellent signal integrity. Trust the ECC40DKAD for seamless and dependable connections in your electronic designs.