ECC40DKAH

Heilind Number:SULECC40DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKAH

Detailed Description

Introducing the ECC40DKAH, a high-performance female board-to-board PCB connector designed for optimal power and signal transmission. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in various electronic applications. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure connectivity with two rows of 80 cantilever contacts. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Gold-plated phosphor bronze contacts and matte tin termination guarantee efficient signal transfer and corrosion resistance. With a pitch of 2.54mm and a tail length of 2.54mm, this connector meets high-speed data transmission requirements. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Perfect for use in aerospace, defense, and industrial sectors, the ECC40DKAH ensures high-reliability performance in demanding applications.