ECC40DKAI

Heilind Number:SULECC40DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKAI

Detailed Description

Introducing the ECC40DKAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 80 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and threaded mount type make it versatile for various PCB layouts. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent power requirements. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a wide operating temperature range of -65 to 125°C, it's suitable for both standard and harsh environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB integration. Additionally, its matte tin termination plating ensures durability. Ideal for industrial, aerospace, and telecommunications applications, the ECC40DKAI sets a new standard in connectivity.