| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DKAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DKAN |
ECC40DKAN
| Heilind Number: | SULECC40DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and two rows of 80 female contacts, this connector ensures secure and efficient connections. Constructed with PBT and phosphor bronze, it guarantees durability and reliability. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for use in harsh environments. Its cantilever contact type and 2.54mm pitch make it suitable for various PCB layouts. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Trust the ECC40DKAN for seamless connectivity in your electronic designs.

