| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DKAS |
ECC40DKAS
| Heilind Number: | SULECC40DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DKAS, a high-performance board-to-board and card edge connector designed for demanding applications. With PBT and Phosphor Bronze construction, this female connector provides reliable connectivity in industrial environments. Featuring two rows of 80 gold-plated contacts with a 2.54mm pitch, it offers a current rating of 3A and a voltage rating of 700VAC, ensuring efficient power transmission. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh conditions. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. Trust the ECC40DKAS for secure and durable connections in your PCB designs.

