ECC40DKDD

Heilind Number:SULECC40DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKDD

Detailed Description

Introducing SKU ECC40DKDD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows, each with 80 positions, allowing for versatile and secure installations. Constructed with PBT and Phosphor Bronze materials, it offers durability and excellent conductivity. The cantilever contact type with gold plating ensures low contact resistance and enhanced signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of applications. The clearance hole mount type and thru-hole termination method make installation easy and convenient. Operating in a temperature range of -65 to 125°C, this connector is perfect for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating, it guarantees long-term reliability. Ideal for use in industries requiring high-quality connectors, the ECC40DKDD is a standout choice.