ECC40DKDH

Heilind Number:SULECC40DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKDH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKDH

Detailed Description

Introducing the ECC40DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The cantilever contact type and gold plating guarantee optimal signal integrity, while the clearance hole mount and thru-hole termination method simplify installation. Its 80 positions across 2 rows provide ample connectivity options, with a pitch of 2.54mm for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ECC40DKDH for secure and high-speed data transmission in critical systems.