ECC40DKDI

Heilind Number:SULECC40DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKDI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKDI

Detailed Description

Introducing the ECC40DKDI, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a low amperage of 3A and a high voltage rating of 700VAC. Featuring two rows of 80 cantilever contacts plated with gold, it guarantees excellent signal integrity. The threaded mount type and through-hole termination method offer secure and stable installation on PCBs. With a pitch of 2.54mm and a compact design, it saves valuable board space while providing efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability and performance are crucial. Trust the ECC40DKDI for seamless connectivity in your electronic systems.