ECC40DKDN

Heilind Number:SULECC40DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKDN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKDN

Detailed Description

The ECC40DKDN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a 2.54mm pitch and 80 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and straight orientation make it easy to insert and remove cables. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for use in various environments. Its termination method of thru-hole and termination plating of matte tin provide secure and stable attachment to PCBs. At a compact size of 9.4mm width and 15.49mm height, it is space-efficient while maintaining optimal performance. Ideal for professional electronic assemblies, the ECC40DKDN is a reliable choice for your connectivity needs.