ECC40DKDS

Heilind Number:SULECC40DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKDS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKDS

Detailed Description

Introducing the ECC40DKDS, a high-performance board-to-board PCB connector designed for precision and reliability. With PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. Featuring a 3A amperage rating and 700VAC voltage capacity, it ensures stable power transmission in demanding applications. The female gender, cantilever contact type, and thru-hole termination method guarantee secure and efficient connectivity. With two rows and 80 positions, it allows for versatile PCB integration. The side hole mount type and 2.54mm pitch facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Gold-plated contacts and matte tin termination plating enhance signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for industrial, aerospace, and telecommunications sectors, the ECC40DKDS sets a new standard in connectivity.