ECC40DKDT

Heilind Number:SULECC40DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKDT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKDT

Detailed Description

Introducing the ECC40DKDT, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a dual-row, 80-position female interface, this connector offers seamless connectivity in electronic systems. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures optimal conductivity and longevity. Its straight orientation and threaded mount type facilitate easy installation on PCBs. The cantilever contact type guarantees secure mating, while the 2.54mm pitch allows for precise alignment. Rated for 700VAC and 3A, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating enhances solderability. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the ECC40DKDT for superior performance in aerospace, defense, and industrial applications.