ECC40DKED

Heilind Number:SULECC40DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKED

Detailed Description

Introducing the ECC40DKED, a high-performance Board To Board PCB Connector designed for precision and reliability. This female connector, featuring two rows with a total of 80 positions, is engineered with PBT and Phosphor Bronze materials, ensuring durability and efficient electrical conductivity. The Cantilever contact type, plated with gold, guarantees secure and low-resistance connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various applications. Its clearance hole mount type and 2.54mm pitch offer easy installation on PCBs. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, the ECC40DKED is ideal for use in demanding environments. With a compact size (13.97mm connector height, 9.4mm width) and matte tin termination plating, it ensures space-saving and reliable performance. Upgrade your connectivity solutions with the ECC40DKED for seamless and efficient PCB connections.