ECC40DKEH

Heilind Number:SULECC40DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKEH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKEH

Detailed Description

The ECC40DKEH is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power delivery. Featuring two rows of 80 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. Its cantilever contact type and right-angle orientation provide secure mating in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The termination method through a clearance hole with matte tin plating ensures easy and secure installation on PCBs. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the ECC40DKEH excels in performance and durability, meeting the needs of various industries.