ECC40DKEI

Heilind Number:SULECC40DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKEI

Detailed Description

Introducing the ECC40DKEI, a high-performance female PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 80 gold-plated cantilever contacts on a 2.54mm pitch, it offers secure and efficient board-to-board connections. The threaded, right-angle mount type with thru-hole termination method guarantees easy and stable installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The Matte Tin termination plating enhances durability and longevity. Ideal for high-reliability systems, the ECC40DKEI is a top choice for engineers seeking quality and performance in their designs.