| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DKEN |
ECC40DKEN
| Heilind Number: | SULECC40DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC40DKEN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and 2 rows of 80 positions, this connector offers seamless connectivity in tight spaces. The cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Featuring a right-angle orientation and thru-hole termination method, installation is efficient and secure. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With a connector height of 13.97mm and a width of 9.4mm, it's suitable for various PCB layouts. Trust in the ECC40DKEN for robust and efficient board-to-board connections.

