ECC40DKES

Heilind Number:SULECC40DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKES

Detailed Description

Introducing the ECC40DKES board-to-board PCB connector, a high-performance component perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable connectivity. With a 3A amperage capacity and 700VAC voltage rating, it meets stringent power requirements. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With two rows and 80 positions, it offers ample connectivity options. Its thru-hole termination method and side hole mount type guarantee secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Trust the ECC40DKES for top-notch performance in your electronic designs.