ECC40DKET

Heilind Number:SULECC40DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKET
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKET

Detailed Description

Introducing the ECC40DKET, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of 80 positions each, accommodating a wide range of applications. With a pitch of 2.54mm and 700 VAC voltage rating, it ensures secure and stable transmission. The termination method through hole, with phosphor bronze contacts plated in gold, guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation offer versatility in installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The ECC40DKET, with a tail length of 4.57mm and a compact connector height of 13.97mm, is ideal for space-constrained designs. Trust in its matte tin termination plating for added reliability. Perfect for high-speed and high-density applications, this connector is a must-have for your electronic projects.