ECC40DKJD

Heilind Number:SULECC40DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKJD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKJD

Detailed Description

Introducing the ECC40DKJD, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring two rows for efficient connectivity, this connector boasts a clearance hole mount type and thru-hole termination method, ensuring secure attachment. Crafted with PBT and phosphor bronze materials, with gold-plated contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. The cantilever contact type and right-angle orientation offer versatility in installation. With 80 positions and a tail length of 12.7mm, it suits a variety of PCB applications. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, fits seamlessly into electronic assemblies. With termination plating in matte tin, it ensures optimal performance. The ECC40DKJD is the perfect choice for engineers seeking top-quality connectors for their projects.