ECC40DKJH

Heilind Number:SULECC40DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKJH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKJH

Detailed Description

This ECC40DKJH Board-to-Board PCB Connector is specifically designed for high-reliability applications, boasting a robust construction that ensures optimal performance in demanding environments. With dual rows and 80 positions, this connector offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB setups. Featuring PBT and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The termination method of thru-hole with clearance hole mount type ensures secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of industrial and electronic devices. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating adds to its reliability. Ideal for applications where performance and longevity are crucial, the ECC40DKJH is a top choice for engineers in need of high-quality board-to-board connectors.