ECC40DKJI

Heilind Number:SULECC40DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKJI

Detailed Description

Introducing the ECC40DKJI, a high-performance board-to-board PCB connector designed for uncompromising connectivity in demanding environments. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a compact form factor and a right-angle orientation, it's perfect for space-constrained applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Boasting a contact material of gold-plated phosphor bronze, it offers optimal conductivity. Rated for 3A and 700VAC, this connector excels in power transmission. Its cantilever contact type and 80 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh operating conditions. The ECC40DKJI is the ultimate choice for mission-critical systems that demand top-notch performance and durability.