ECC40DKJN

Heilind Number:SULECC40DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKJN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKJN

Detailed Description

Experience seamless and reliable connectivity with our ECC40DKJN Board To Board PCB Connector. This high-performance female connector, featuring PBT housing and Phosphor Bronze contacts with Gold plating, guarantees superior conductivity. With a pitch of 2.54mm and a right-angle orientation, it's perfect for compact PCB layouts. Boasting 80 positions across 2 rows, each contact type is a durable Cantilever design, ensuring longevity even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for various applications. Its easy Thru-Hole termination method and tail length of 12.7mm facilitate efficient assembly. Measuring 13.97mm in height and 9.4mm in width, it's space-saving yet robust. Trust the Matte Tin termination plating for reliable soldering. Whether for industrial machinery or electronic devices, the ECC40DKJN guarantees secure and high-speed data transmission.